
74HCU04PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-8020-2-ND - Tape & Reel (TR) 1727-8020-1-ND - Cut Tape (CT) 1727-8020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04PW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.3V ~ 1.2V |
Mfr | Input Logic Level - High 1.7V ~ 4.8V |
Series | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 100 | 3,71030 Kč | 371,03 Kč |
| 250 | 3,42520 Kč | 856,30 Kč |
| 500 | 3,25386 Kč | 1 626,93 Kč |
| 1 000 | 3,11295 Kč | 3 112,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,96391 Kč | 7 409,77 Kč |
| 5 000 | 2,87412 Kč | 14 370,60 Kč |
| 7 500 | 2,82913 Kč | 21 218,48 Kč |
| 12 500 | 2,77930 Kč | 34 741,25 Kč |
| 17 500 | 2,75019 Kč | 48 128,32 Kč |
| 25 000 | 2,72217 Kč | 68 054,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

