
74HCT594D,118 | |
|---|---|
DigiKey Part Number | 1727-6359-2-ND - Tape & Reel (TR) 1727-6359-1-ND - Cut Tape (CT) 1727-6359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT594D,118 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 36,41700 Kč | 364,17 Kč |
| 50 | 31,18340 Kč | 1 559,17 Kč |
| 100 | 29,56050 Kč | 2 956,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,06533 Kč | 62 663,32 Kč |
| 5 000 | 24,52422 Kč | 122 621,10 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |

