Parametric Equivalent
Parametric Equivalent
Similar

74HCT573BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3454-2-ND - Tape & Reel (TR) 1727-3454-1-ND - Cut Tape (CT) 1727-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT573BQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,82000 Kč | 88,20 Kč |
| 50 | 7,30020 Kč | 365,01 Kč |
| 100 | 6,83070 Kč | 683,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,48717 Kč | 16 461,51 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |



