16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4852PW,118

DigiKey Part Number
1727-4415-2-ND - Tape & Reel (TR)
1727-4415-1-ND - Cut Tape (CT)
1727-4415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4852PW,118
Description
IC SWITCH SP4TX2 210OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 210Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 158
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,57724 Kč18 943,10 Kč
5 0007,37457 Kč36 872,85 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1011,83000 Kč118,30 Kč
509,86820 Kč493,41 Kč
1009,25990 Kč925,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,44000 Kč16,44 Kč
1011,69300 Kč116,93 Kč
509,75380 Kč487,69 Kč
1009,15260 Kč915,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,44000 Kč
Unit Price with VAT:19,89240 Kč