
74HCT4852PW,118 | |
|---|---|
DigiKey Part Number | 1727-4415-2-ND - Tape & Reel (TR) 1727-4415-1-ND - Cut Tape (CT) 1727-4415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4852PW,118 |
Description | IC SWITCH SP4TX2 210OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,57724 Kč | 18 943,10 Kč |
| 5 000 | 7,37457 Kč | 36 872,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,83000 Kč | 118,30 Kč |
| 50 | 9,86820 Kč | 493,41 Kč |
| 100 | 9,25990 Kč | 925,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 11,69300 Kč | 116,93 Kč |
| 50 | 9,75380 Kč | 487,69 Kč |
| 100 | 9,15260 Kč | 915,26 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |

