
74HCT4538D,118 | |
|---|---|
DigiKey Part Number | 1727-2062-2-ND - Tape & Reel (TR) 1727-2062-1-ND - Cut Tape (CT) 1727-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4538D,118 |
Description | IC MMV 2-CIR 35-NS 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-SO |
Datasheet | Datasheet |
Category | Propagation Delay 35 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,33048 Kč | 1 582,62 Kč |
| 500 | 6,04238 Kč | 3 021,19 Kč |
| 1 000 | 5,89855 Kč | 5 898,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55506 Kč | 13 887,65 Kč |
| 5 000 | 5,40426 Kč | 27 021,30 Kč |
| 7 500 | 5,32873 Kč | 39 965,47 Kč |
| 12 500 | 5,24505 Kč | 65 563,12 Kč |
| 17 500 | 5,19617 Kč | 90 932,98 Kč |
| 25 000 | 5,14913 Kč | 128 728,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

