
74HCT4511D,653 | |
|---|---|
DigiKey Part Number | 1727-2628-2-ND - Tape & Reel (TR) 1727-2628-1-ND - Cut Tape (CT) 1727-2628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4511D,653 |
Description | IC DRVR BCD-7 SEGMENT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 11,68320 Kč | 292,08 Kč |
| 100 | 10,26800 Kč | 1 026,80 Kč |
| 250 | 9,59020 Kč | 2 397,55 Kč |
| 500 | 9,18242 Kč | 4 591,21 Kč |
| 1 000 | 9,13455 Kč | 9 134,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,86039 Kč | 19 650,97 Kč |
| 5 000 | 7,65978 Kč | 38 298,90 Kč |
| 7 500 | 7,55925 Kč | 56 694,38 Kč |
| 12 500 | 7,44792 Kč | 93 099,00 Kč |
| 17 500 | 7,38279 Kč | 129 198,82 Kč |
| 25 000 | 7,32021 Kč | 183 005,25 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

