
74HCT4316D,118 | |
|---|---|
DigiKey Part Number | 1727-6639-2-ND - Tape & Reel (TR) 1727-6639-1-ND - Cut Tape (CT) 1727-6639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4316D,118 |
Description | IC SWITCH SPST-NOX4 135OHM 16SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 135Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 135Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 42ns, 34ns | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 9,33200 Kč | 93,32 Kč |
| 50 | 7,74040 Kč | 387,02 Kč |
| 100 | 7,24680 Kč | 724,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,88281 Kč | 14 707,02 Kč |
| 5 000 | 5,71858 Kč | 28 592,90 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |


