Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4094PWJ

DigiKey Part Number
1727-74HCT4094PWJTR-ND - Tape & Reel (TR)
1727-74HCT4094PWJCT-ND - Cut Tape (CT)
1727-74HCT4094PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4094PWJ
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,91400 Kč49,14 Kč
254,36760 Kč109,19 Kč
1003,76280 Kč376,28 Kč
2503,47560 Kč868,90 Kč
5003,30256 Kč1 651,28 Kč
1 0003,15957 Kč3 159,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,00868 Kč7 521,70 Kč
5 0002,91776 Kč14 588,80 Kč
7 5002,87219 Kč21 541,42 Kč
12 5002,82174 Kč35 271,75 Kč
17 5002,79225 Kč48 864,38 Kč
25 0002,76391 Kč69 097,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč