
74HCT4066D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT4066D-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT4066D-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT4066D-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066D-Q100,11 |
Description | IC SWITCH SPST-NO X 4 20OHM 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4066D-Q100,11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 20Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 44ns, 30ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 50 | 7,56500 Kč | 378,25 Kč |
| 100 | 7,08240 Kč | 708,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,83032 Kč | 12 075,80 Kč |
| 5 000 | 4,69080 Kč | 23 454,00 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |

