74HCT4060BQ-Q100,1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,24000 Kč
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4060BQ-Q100,1

DigiKey Part Number
1727-7997-2-ND - Tape & Reel (TR)
1727-7997-1-ND - Cut Tape (CT)
1727-7997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4060BQ-Q100,1
Description
IC BINARY COUNTER 14BIT 16DHVQFN
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
88 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,44000 Kč11,44 Kč
107,94800 Kč79,48 Kč
506,56640 Kč328,32 Kč
1006,13780 Kč613,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,91472 Kč14 744,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11,44000 Kč
Unit Price with VAT:13,84240 Kč