
74HCT4053PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74HCT4053PW-Q100,1TR-ND - Tape & Reel (TR) 1727-74HCT4053PW-Q100,1CT-ND - Cut Tape (CT) 1727-74HCT4053PW-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4053PW-Q100,1 |
Description | IC SWITCH SPDTX3 120OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 34ns, 31ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 100 | 5,29990 Kč | 529,99 Kč |
| 250 | 4,91352 Kč | 1 228,38 Kč |
| 500 | 4,68088 Kč | 2 340,44 Kč |
| 1 000 | 4,51373 Kč | 4 513,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,28720 Kč | 10 718,00 Kč |
| 5 000 | 4,16537 Kč | 20 826,85 Kč |
| 7 500 | 4,10438 Kč | 30 782,85 Kč |
| 12 500 | 4,03679 Kč | 50 459,88 Kč |
| 17 500 | 3,99728 Kč | 69 952,40 Kč |
| 25 000 | 3,95932 Kč | 98 983,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

