
74HCT4053PW,118 | |
|---|---|
DigiKey Part Number | 2156-74HCT4053PW,118-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4053PW,118 |
Description | NEXPERIA 74HCT4053PW - SPDT, 3 F |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 31ns, 29ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT - Open/Closed | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 130Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V, 4.5V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 6,71936 Kč | 6 215,41 Kč |
| Unit Price without VAT: | 6,71936 Kč |
|---|---|
| Unit Price with VAT: | 8,13043 Kč |


