3 Circuit IC Switch 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4053D,112

DigiKey Part Number
2156-74HCT4053D,112-954-ND
Manufacturer
Manufacturer Product Number
74HCT4053D,112
Description
NEXPERIA 74HCT4053D - SINGLE-END
Customer Reference
Detailed Description
3 Circuit IC Switch 120Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SPDT
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
34ns, 31ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 714
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55911,36699 Kč6 354,15 Kč
Unit Price without VAT:11,36699 Kč
Unit Price with VAT:13,75406 Kč