
74HCT4052BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7994-2-ND - Tape & Reel (TR) 1727-7994-1-ND - Cut Tape (CT) 1727-7994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4052BQ,115 |
Description | IC SWITCH SP4TX2 150OHM 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 48ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 150Ohm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 250 | 3,56716 Kč | 891,79 Kč |
| 500 | 3,38950 Kč | 1 694,75 Kč |
| 1 000 | 3,24335 Kč | 3 243,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06298 Kč | 9 188,94 Kč |
| 6 000 | 2,97465 Kč | 17 847,90 Kč |
| 9 000 | 2,93043 Kč | 26 373,87 Kč |
| 15 000 | 2,88143 Kč | 43 221,45 Kč |
| 21 000 | 2,85281 Kč | 59 909,01 Kč |
| 30 000 | 2,82527 Kč | 84 758,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



