
74HCT4046APWJ | |
|---|---|
DigiKey Part Number | 1727-74HCT4046APWJTR-ND - Tape & Reel (TR) 1727-74HCT4046APWJCT-ND - Cut Tape (CT) 1727-74HCT4046APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4046APWJ |
Description | IC PLL W/VCO 16SSOP |
Customer Reference | |
Detailed Description | IC 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 12,25100 Kč | 122,51 Kč |
| 25 | 11,03040 Kč | 275,76 Kč |
| 100 | 9,68090 Kč | 968,09 Kč |
| 250 | 9,03552 Kč | 2 258,88 Kč |
| 500 | 8,64734 Kč | 4 323,67 Kč |
| 1 000 | 8,32738 Kč | 8 327,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,98974 Kč | 19 974,35 Kč |
| 5 000 | 7,78623 Kč | 38 931,15 Kč |
| 7 500 | 7,68434 Kč | 57 632,55 Kč |
| 12 500 | 7,57142 Kč | 94 642,75 Kč |
| 17 500 | 7,50542 Kč | 131 344,85 Kč |
| 25 000 | 7,44201 Kč | 186 050,25 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |


