
74HCT3G04DP,125 | |
|---|---|
DigiKey Part Number | 1727-6636-2-ND - Tape & Reel (TR) 1727-6636-1-ND - Cut Tape (CT) 1727-6636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT3G04DP,125 |
Description | IC INVERTER 3CH 3-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-TSSOP |
Number of Inputs 3 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,75180 Kč | 475,18 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18784 Kč | 2 093,92 Kč |
| 1 000 | 4,01650 Kč | 4 016,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79756 Kč | 11 392,68 Kč |
| 6 000 | 3,69215 Kč | 22 152,90 Kč |
| 9 000 | 3,63933 Kč | 32 753,97 Kč |
| 15 000 | 3,58084 Kč | 53 712,60 Kč |
| 21 000 | 3,54664 Kč | 74 479,44 Kč |
| 30 000 | 3,51378 Kč | 105 413,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

