
74HCT3G04DC,125 | |
|---|---|
DigiKey Part Number | 1727-7987-2-ND - Tape & Reel (TR) 1727-7987-1-ND - Cut Tape (CT) 1727-7987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT3G04DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-VSSOP |
Number of Inputs 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| 1 000 | 4,62628 Kč | 4 626,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51779 Kč | 10 553,37 Kč |
| 6 000 | 3,41879 Kč | 20 512,74 Kč |
| 9 000 | 3,36922 Kč | 30 322,98 Kč |
| 15 000 | 3,31432 Kč | 49 714,80 Kč |
| 21 000 | 3,28222 Kč | 68 926,62 Kč |
| 30 000 | 3,25137 Kč | 97 541,10 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

