
74HCT373BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT373BQ-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT373BQ-Q100,11 |
Description | IC D-TYPE TRANSP 1:8 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Delay Time - Propagation 14ns |
Mfr | Current - Output High, Low 6mA, 6mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 20-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,78187 Kč | 17 345,61 Kč |
| Unit Price without VAT: | 5,78187 Kč |
|---|---|
| Unit Price with VAT: | 6,99606 Kč |

