Similar

74HCT366PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7984-2-ND - Tape & Reel (TR) 1727-7984-1-ND - Cut Tape (CT) 1727-7984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT366PW-Q100,11 |
Description | IC BUFFER INVERT 5.5V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 12,23400 Kč | 122,34 Kč |
| 50 | 10,22400 Kč | 511,20 Kč |
| 100 | 9,59990 Kč | 959,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,86642 Kč | 19 666,05 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |


