
74HCT32BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT32BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HCT32BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HCT32BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32BQ-Q100,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 250 | 3,70404 Kč | 926,01 Kč |
| 500 | 3,52136 Kč | 1 760,68 Kč |
| 1 000 | 3,37039 Kč | 3 370,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18421 Kč | 9 552,63 Kč |
| 6 000 | 3,09304 Kč | 18 558,24 Kč |
| 9 000 | 3,04739 Kč | 27 426,51 Kč |
| 15 000 | 2,99681 Kč | 44 952,15 Kč |
| 21 000 | 2,96723 Kč | 62 311,83 Kč |
| 30 000 | 2,93880 Kč | 88 164,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

