
74HCT32BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT32BQ,115TR-ND - Tape & Reel (TR) 1727-74HCT32BQ,115CT-ND - Cut Tape (CT) 1727-74HCT32BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32BQ,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 100 | 3,45000 Kč | 345,00 Kč |
| 250 | 3,18244 Kč | 795,61 Kč |
| 500 | 3,02162 Kč | 1 510,81 Kč |
| 1 000 | 2,88890 Kč | 2 888,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72505 Kč | 8 175,15 Kč |
| 6 000 | 2,64487 Kč | 15 869,22 Kč |
| 9 000 | 2,60471 Kč | 23 442,39 Kč |
| 15 000 | 2,56023 Kč | 38 403,45 Kč |
| 21 000 | 2,53424 Kč | 53 219,04 Kč |
| 30 000 | 2,50923 Kč | 75 276,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

