
74HCT2G66DP,125 | |
|---|---|
DigiKey Part Number | 1727-6631-2-ND - Tape & Reel (TR) 1727-6631-1-ND - Cut Tape (CT) 1727-6631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G66DP,125 |
Description | IC SWITCH SPST-NOX2 95OHM 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 95Ohm 8-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 30ns, 44ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 95Ohm | Supplier Device Package 8-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 25 | 5,83960 Kč | 145,99 Kč |
| 100 | 5,06370 Kč | 506,37 Kč |
| 250 | 4,69248 Kč | 1 173,12 Kč |
| 500 | 4,46892 Kč | 2 234,46 Kč |
| 1 000 | 4,30124 Kč | 4 301,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05785 Kč | 12 173,55 Kč |
| 6 000 | 3,94663 Kč | 23 679,78 Kč |
| 9 000 | 3,89092 Kč | 35 018,28 Kč |
| 15 000 | 3,82922 Kč | 57 438,30 Kč |
| 21 000 | 3,79318 Kč | 79 656,78 Kč |
| 30 000 | 3,75848 Kč | 112 754,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

