
74HCT2G14GW,125 | |
|---|---|
DigiKey Part Number | 1727-2054-2-ND - Tape & Reel (TR) 1727-2054-1-ND - Cut Tape (CT) 1727-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G14GW,125 |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 25 | 4,17640 Kč | 104,41 Kč |
| 100 | 3,59530 Kč | 359,53 Kč |
| 250 | 3,31916 Kč | 829,79 Kč |
| 500 | 3,15244 Kč | 1 576,22 Kč |
| 1 000 | 3,01499 Kč | 3 014,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84484 Kč | 8 534,52 Kč |
| 6 000 | 2,76173 Kč | 16 570,38 Kč |
| 9 000 | 2,72010 Kč | 24 480,90 Kč |
| 15 000 | 2,67398 Kč | 40 109,70 Kč |
| 21 000 | 2,64704 Kč | 55 587,84 Kč |
| 30 000 | 2,62113 Kč | 78 633,90 Kč |
| 75 000 | 2,56532 Kč | 192 399,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |





