
74HCT2G14GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT2G14GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT2G14GV-Q100HCT-ND - Cut Tape (CT) 1727-74HCT2G14GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G14GV-Q100H |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 6-TSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 100 | 2,97750 Kč | 297,75 Kč |
| 250 | 2,74148 Kč | 685,37 Kč |
| 500 | 2,59956 Kč | 1 299,78 Kč |
| 1 000 | 2,48259 Kč | 2 482,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33820 Kč | 7 014,60 Kč |
| 6 000 | 2,26757 Kč | 13 605,42 Kč |
| 9 000 | 2,23218 Kč | 20 089,62 Kč |
| 15 000 | 2,19299 Kč | 32 894,85 Kč |
| 21 000 | 2,17008 Kč | 45 571,68 Kč |
| 30 000 | 2,14805 Kč | 64 441,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

