16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259PW,118

DigiKey Part Number
1727-74HCT259PW,118TR-ND - Tape & Reel (TR)
1727-74HCT259PW,118CT-ND - Cut Tape (CT)
1727-74HCT259PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT259PW,118
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
20ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,63100 Kč86,31 Kč
507,14860 Kč357,43 Kč
1006,68970 Kč668,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,41296 Kč13 532,40 Kč
5 0005,25938 Kč26 296,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč