D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259BQ,115

DigiKey Part Number
1727-4541-2-ND - Tape & Reel (TR)
1727-4541-1-ND - Cut Tape (CT)
1727-4541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT259BQ,115
Description
IC D-TYPE ADDR 1:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
20ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-VFQFN Exposed Pad
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,17300 Kč61,73 Kč
255,51000 Kč137,75 Kč
1004,76860 Kč476,86 Kč
2504,41544 Kč1 103,86 Kč
5004,20338 Kč2 101,69 Kč
1 0004,03204 Kč4 032,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,81226 Kč11 436,78 Kč
6 0003,70650 Kč22 239,00 Kč
9 0003,65354 Kč32 881,86 Kč
15 0003,59484 Kč53 922,60 Kč
21 0003,56056 Kč74 771,76 Kč
30 0003,52757 Kč105 827,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč