
74HCT251D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT251D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT251D-Q100J |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,42017 Kč | 13 550,42 Kč |
| 5 000 | 5,27239 Kč | 26 361,95 Kč |
| 7 500 | 5,19835 Kč | 38 987,62 Kč |
| 12 500 | 5,11637 Kč | 63 954,62 Kč |
| 17 500 | 5,06841 Kč | 88 697,18 Kč |
| 25 000 | 5,02234 Kč | 125 558,50 Kč |
| Unit Price without VAT: | 5,42017 Kč |
|---|---|
| Unit Price with VAT: | 6,55841 Kč |

