
74HCT245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT245BQ,115TR-ND - Tape & Reel (TR) 1727-74HCT245BQ,115CT-ND - Cut Tape (CT) 1727-74HCT245BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT245BQ,115 |
Description | IC TXRX 4.5V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 100 | 5,54980 Kč | 554,98 Kč |
| 250 | 5,14788 Kč | 1 286,97 Kč |
| 500 | 4,90598 Kč | 2 452,99 Kč |
| 1 000 | 4,74198 Kč | 4 741,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,46096 Kč | 13 382,88 Kč |
| 6 000 | 4,34057 Kč | 26 043,42 Kč |
| 9 000 | 4,28030 Kč | 38 522,70 Kč |
| 15 000 | 4,21350 Kč | 63 202,50 Kč |
| 21 000 | 4,17445 Kč | 87 663,45 Kč |
| 30 000 | 4,13692 Kč | 124 107,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

