Similar

74HCT244BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT244BQ-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT244BQ-Q100,11 |
Description | IC BUFF 4.5V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244QWRKSRQ1 | Texas Instruments | 0 | 296-SN74ACT244QWRKSRQ1CT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,77998 Kč | 14 339,94 Kč |
| 6 000 | 4,65253 Kč | 27 915,18 Kč |
| 9 000 | 4,58874 Kč | 41 298,66 Kč |
| 15 000 | 4,51801 Kč | 67 770,15 Kč |
| 21 000 | 4,47670 Kč | 94 010,70 Kč |
| 30 000 | 4,43697 Kč | 133 109,10 Kč |
| Unit Price without VAT: | 4,77998 Kč |
|---|---|
| Unit Price with VAT: | 5,78378 Kč |


