20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT244BQ,115

DigiKey Part Number
1727-6928-2-ND - Tape & Reel (TR)
1727-6928-1-ND - Cut Tape (CT)
1727-6928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT244BQ,115
Description
IC BUFF NON-INVERT 5.5V 20DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,06023 Kč15 180,69 Kč
6 0004,92156 Kč29 529,36 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
109,26200 Kč92,62 Kč
507,68740 Kč384,37 Kč
1007,19490 Kč719,49 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,11000 Kč13,11 Kč
109,15500 Kč91,55 Kč
507,59840 Kč379,92 Kč
1007,11150 Kč711,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,11000 Kč
Unit Price with VAT:15,86310 Kč