
74HCT238PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT238PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT238PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT238PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT238PW-Q100J |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,46720 Kč | 161,68 Kč |
| 100 | 5,61700 Kč | 561,70 Kč |
| 250 | 5,21172 Kč | 1 302,93 Kč |
| 500 | 4,96770 Kč | 2 483,85 Kč |
| 1 000 | 4,80434 Kč | 4 804,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,55270 Kč | 11 381,75 Kč |
| 5 000 | 4,42470 Kč | 22 123,50 Kč |
| 7 500 | 4,36061 Kč | 32 704,58 Kč |
| 12 500 | 4,28959 Kč | 53 619,87 Kč |
| 17 500 | 4,24806 Kč | 74 341,05 Kč |
| 25 000 | 4,20816 Kč | 105 204,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

