
74HCT238PW,118 | |
|---|---|
DigiKey Part Number | 1727-7976-2-ND - Tape & Reel (TR) 1727-7976-1-ND - Cut Tape (CT) 1727-7976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT238PW,118 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Decoder/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 1 x 3:8 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT238PW | Rochester Electronics, LLC | 2 331 | 2156-CD74HCT238PW-ND | 22,89000 Kč | Upgrade |
| CD74HCT238PWR | Texas Instruments | 2 798 | 296-31606-1-ND | 12,18000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 100 | 4,67210 Kč | 467,21 Kč |
| 250 | 4,32560 Kč | 1 081,40 Kč |
| 500 | 4,11728 Kč | 2 058,64 Kč |
| 1 000 | 3,94510 Kč | 3 945,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,76368 Kč | 9 409,20 Kč |
| 5 000 | 3,65428 Kč | 18 271,40 Kč |
| 7 500 | 3,59948 Kč | 26 996,10 Kč |
| 12 500 | 3,53878 Kč | 44 234,75 Kč |
| 17 500 | 3,50331 Kč | 61 307,92 Kč |
| 25 000 | 3,46919 Kč | 86 729,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


