
74HCT238D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT238D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT238D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT238D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT238D-Q100J |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT238D-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,45100 Kč | 114,51 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,02620 Kč | 902,62 Kč |
| 250 | 8,42000 Kč | 2 105,00 Kč |
| 500 | 8,05330 Kč | 4 026,65 Kč |
| 1 000 | 7,96469 Kč | 7 964,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,12370 Kč | 15 309,25 Kč |
| 5 000 | 5,96018 Kč | 29 800,90 Kč |
| 7 500 | 5,87828 Kč | 44 087,10 Kč |
| 12 500 | 5,78757 Kč | 72 344,62 Kč |
| 17 500 | 5,73455 Kč | 100 354,62 Kč |
| 25 000 | 5,68357 Kč | 142 089,25 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |

