16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT238D,653

DigiKey Part Number
1727-6352-2-ND - Tape & Reel (TR)
1727-6352-1-ND - Cut Tape (CT)
1727-6352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT238D,653
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT238D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,73600 Kč87,36 Kč
257,83080 Kč195,77 Kč
1006,82440 Kč682,44 Kč
2506,34532 Kč1 586,33 Kč
5006,05692 Kč3 028,46 Kč
1 0005,91273 Kč5 912,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,09052 Kč10 226,30 Kč
5 0003,97323 Kč19 866,15 Kč
7 5003,91454 Kč29 359,05 Kč
12 5003,84949 Kč48 118,62 Kč
17 5003,81147 Kč66 700,72 Kč
25 0003,77490 Kč94 372,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč