SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G14GV,125

DigiKey Part Number
1727-6056-2-ND - Tape & Reel (TR)
1727-6056-1-ND - Cut Tape (CT)
1727-6056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G14GV,125
Description
IC INVERT SCHMITT 1CH 1INP SC74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
51ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,48400 Kč24,84 Kč
501,99140 Kč99,57 Kč
1001,83980 Kč183,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40509 Kč4 215,27 Kč
6 0001,35695 Kč8 141,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč