


74HCT1G04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT1G04GW-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT1G04GW-Q100HCT-ND - Cut Tape (CT) 1727-74HCT1G04GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G04GW-Q100H Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 10ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2mA, 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DFT2G | onsemi | 1 950 | 488-MC74VHC1GT04DFT2GCT-ND | 2,10000 Kč | Direct |
| MC74VHC1GT04DFT2G-Q | onsemi | 27 779 | 488-MC74VHC1GT04DFT2G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 100 | 1,40690 Kč | 140,69 Kč |
| 250 | 1,28424 Kč | 321,06 Kč |
| 500 | 1,20990 Kč | 604,95 Kč |
| 1 000 | 1,14880 Kč | 1 148,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06936 Kč | 3 208,08 Kč |
| 6 000 | 1,03244 Kč | 6 194,64 Kč |
| 9 000 | 1,01395 Kč | 9 125,55 Kč |
| 15 000 | 0,99344 Kč | 14 901,60 Kč |
| 21 000 | 0,98147 Kč | 20 610,87 Kč |
| 30 000 | 0,96995 Kč | 29 098,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

