Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74HCT1G04GW-Q100H

DigiKey Part Number
1727-74HCT1G04GW-Q100HTR-ND - Tape & Reel (TR)
1727-74HCT1G04GW-Q100HCT-ND - Cut Tape (CT)
1727-74HCT1G04GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G04GW-Q100H
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT1G04GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
10ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2mA, 2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT04DFT2Gonsemi1 950488-MC74VHC1GT04DFT2GCT-ND2,10000 KčDirect
MC74VHC1GT04DFT2G-Qonsemi27 779488-MC74VHC1GT04DFT2G-QCT-ND2,10000 KčSimilar
In-Stock: 2 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,91100 Kč19,11 Kč
251,66320 Kč41,58 Kč
1001,40690 Kč140,69 Kč
2501,28424 Kč321,06 Kč
5001,20990 Kč604,95 Kč
1 0001,14880 Kč1 148,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06936 Kč3 208,08 Kč
6 0001,03244 Kč6 194,64 Kč
9 0001,01395 Kč9 125,55 Kč
15 0000,99344 Kč14 901,60 Kč
21 0000,98147 Kč20 610,87 Kč
30 0000,96995 Kč29 098,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč