


74HCT1G02GW,125 | |
|---|---|
DigiKey Part Number | 1727-6351-2-ND - Tape & Reel (TR) 1727-6351-1-ND - Cut Tape (CT) 1727-6351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G02GW,125 Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 11ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 100 | 1,23470 Kč | 123,47 Kč |
| 250 | 1,12464 Kč | 281,16 Kč |
| 500 | 1,05830 Kč | 529,15 Kč |
| 1 000 | 1,00370 Kč | 1 003,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93609 Kč | 2 808,27 Kč |
| 6 000 | 0,90302 Kč | 5 418,12 Kč |
| 9 000 | 0,88647 Kč | 7 978,23 Kč |
| 15 000 | 0,86811 Kč | 13 021,65 Kč |
| 21 000 | 0,85739 Kč | 18 005,19 Kč |
| 30 000 | 0,84707 Kč | 25 412,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





