
74HCT1G00GV,125 | |
|---|---|
DigiKey Part Number | 1727-74HCT1G00GV,125TR-ND - Tape & Reel (TR) 1727-74HCT1G00GV,125CT-ND - Cut Tape (CT) 1727-74HCT1G00GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G00GV,125 |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 100 | 1,43420 Kč | 143,42 Kč |
| 250 | 1,30860 Kč | 327,15 Kč |
| 500 | 1,23300 Kč | 616,50 Kč |
| 1 000 | 1,17064 Kč | 1 170,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09386 Kč | 3 281,58 Kč |
| 6 000 | 1,05620 Kč | 6 337,20 Kč |
| 9 000 | 1,03735 Kč | 9 336,15 Kč |
| 15 000 | 1,01646 Kč | 15 246,90 Kč |
| 21 000 | 1,00425 Kč | 21 089,25 Kč |
| 30 000 | 0,99251 Kč | 29 775,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

