
74HCT175D,653 | |
|---|---|
DigiKey Part Number | 1727-6350-2-ND - Tape & Reel (TR) 1727-6350-1-ND - Cut Tape (CT) 1727-6350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT175D,653 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT175D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 49 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 11,64400 Kč | 116,44 Kč |
| 50 | 9,71520 Kč | 485,76 Kč |
| 100 | 9,11730 Kč | 911,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,21842 Kč | 15 546,05 Kč |
| 5 000 | 6,04657 Kč | 30 232,85 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |


