
74HCT165BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6924-2-ND - Tape & Reel (TR) 1727-6924-1-ND - Cut Tape (CT) 1727-6924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT165BQ,115 |
Description | IC SHIFT REG COMP 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,54600 Kč | 105,46 Kč |
| 50 | 8,76940 Kč | 438,47 Kč |
| 100 | 8,22210 Kč | 822,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,64836 Kč | 19 945,08 Kč |
| 6 000 | 6,47438 Kč | 38 846,28 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

