Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT157BQ,115

DigiKey Part Number
1727-74HCT157BQ,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT157BQ,115
Description
IC MULTIPLEXER 4 X 2:1 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-VFQFN Exposed Pad
Circuit
4 x 2:1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,25552 Kč12 766,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,25552 Kč
Unit Price with VAT:5,14918 Kč