
74HCT151PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT151PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT151PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT151PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT151PW-Q100,11 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT151PW-Q100,11 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 100 | 4,44110 Kč | 444,11 Kč |
| 250 | 4,10888 Kč | 1 027,22 Kč |
| 500 | 3,90940 Kč | 1 954,70 Kč |
| 1 000 | 3,74478 Kč | 3 744,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,57092 Kč | 8 927,30 Kč |
| 5 000 | 3,46618 Kč | 17 330,90 Kč |
| 7 500 | 3,41371 Kč | 25 602,83 Kč |
| 12 500 | 3,35556 Kč | 41 944,50 Kč |
| 17 500 | 3,32161 Kč | 58 128,18 Kč |
| 25 000 | 3,28893 Kč | 82 223,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

