
74HCT123PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT123PW-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT123PW-Q100,11 |
Description | IC MMV 2-CIR 77-NS 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 77 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5 V ~ 5.5 V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Monostable | Mounting Type Surface Mount |
Independent Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Schmitt Trigger Input No | Supplier Device Package 16-TSSOP |
Propagation Delay 77 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,12619 Kč | 10 315,48 Kč |
| Unit Price without VAT: | 4,12619 Kč |
|---|---|
| Unit Price with VAT: | 4,99269 Kč |

