
74HCT08BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT08BQ,115TR-ND - Tape & Reel (TR) 1727-74HCT08BQ,115CT-ND - Cut Tape (CT) 1727-74HCT08BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT08BQ,115 |
Description | IC GATE AND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT08BQAR | Texas Instruments | 2 780 | 296-SN74AHCT08BQARCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,86360 Kč | 386,36 Kč |
| 250 | 3,56884 Kč | 892,21 Kč |
| 500 | 3,39118 Kč | 1 695,59 Kč |
| 1 000 | 3,24524 Kč | 3 245,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83480 Kč | 8 504,40 Kč |
| 6 000 | 2,75200 Kč | 16 512,00 Kč |
| 9 000 | 2,71052 Kč | 24 394,68 Kč |
| 15 000 | 2,66456 Kč | 39 968,40 Kč |
| 21 000 | 2,63770 Kč | 55 391,70 Kč |
| 30 000 | 2,61188 Kč | 78 356,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







