
74HCT03D,653 | |
|---|---|
DigiKey Part Number | 1727-4084-2-ND - Tape & Reel (TR) 1727-4084-1-ND - Cut Tape (CT) 1727-4084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT03D,653 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 100 | 3,73550 Kč | 373,55 Kč |
| 250 | 3,44872 Kč | 862,18 Kč |
| 500 | 3,27652 Kč | 1 638,26 Kč |
| 1 000 | 3,13458 Kč | 3 134,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,36522 Kč | 5 913,05 Kč |
| 5 000 | 2,29071 Kč | 11 453,55 Kč |
| 7 500 | 2,25337 Kč | 16 900,27 Kč |
| 12 500 | 2,21203 Kč | 27 650,38 Kč |
| 17 500 | 2,18787 Kč | 38 287,73 Kč |
| 25 000 | 2,16463 Kč | 54 115,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


