
74HC9115D,118 | |
|---|---|
DigiKey Part Number | 1727-74HC9115D,118TR-ND - Tape & Reel (TR) 1727-74HC9115D,118CT-ND - Cut Tape (CT) 1727-74HC9115D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC9115D,118 |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-SO |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 9 | Supplier Device Package 20-SO |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC9115D,112 | Nexperia USA Inc. | 287 | 1727-3344-ND | 33,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 23,98400 Kč | 239,84 Kč |
| 25 | 21,77320 Kč | 544,33 Kč |
| 100 | 19,34970 Kč | 1 934,97 Kč |
| 250 | 18,19352 Kč | 4 548,38 Kč |
| 500 | 17,87858 Kč | 8 939,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,16935 Kč | 30 338,70 Kč |
| 4 000 | 14,80574 Kč | 59 222,96 Kč |
| 6 000 | 14,62363 Kč | 87 741,78 Kč |
| 10 000 | 14,42193 Kč | 144 219,30 Kč |
| 14 000 | 14,30400 Kč | 200 256,00 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |








