
74HC75D,653 | |
|---|---|
DigiKey Part Number | 1727-6345-2-ND - Tape & Reel (TR) 1727-6345-1-ND - Cut Tape (CT) 1727-6345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC75D,653 |
Description | IC D-TYPE TRANSP 2:2 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC75D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 11ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,35800 Kč | 158,95 Kč |
| 100 | 5,52040 Kč | 552,04 Kč |
| 250 | 5,12184 Kč | 1 280,46 Kč |
| 500 | 4,88078 Kč | 2 440,39 Kč |
| 1 000 | 4,71615 Kč | 4 716,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,40236 Kč | 11 005,90 Kč |
| 5 000 | 4,27780 Kč | 21 389,00 Kč |
| 7 500 | 4,21545 Kč | 31 615,87 Kč |
| 12 500 | 4,14638 Kč | 51 829,75 Kč |
| 17 500 | 4,10600 Kč | 71 855,00 Kč |
| 25 000 | 4,06715 Kč | 101 678,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

