Parametric Equivalent
Similar
Parametric Equivalent

74HC7541PW,118 | |
|---|---|
DigiKey Part Number | 1727-7531-2-ND - Tape & Reel (TR) 1727-7531-1-ND - Cut Tape (CT) 1727-7531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7541PW,118 |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 9,56520 Kč | 239,13 Kč |
| 100 | 8,37370 Kč | 837,37 Kč |
| 250 | 7,80364 Kč | 1 950,91 Kč |
| 500 | 7,46012 Kč | 3 730,06 Kč |
| 1 000 | 7,35277 Kč | 7 352,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,87897 Kč | 17 197,42 Kč |
| 5 000 | 6,69908 Kč | 33 495,40 Kč |
| 7 500 | 6,60897 Kč | 49 567,28 Kč |
| 12 500 | 6,50910 Kč | 81 363,75 Kč |
| 17 500 | 6,45075 Kč | 112 888,12 Kč |
| 25 000 | 6,39468 Kč | 159 867,00 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |




